AHDP07-24-03PNB-WTAC031

Amphenol SINE Systems
654-AHDP7243PNBWTC31
AHDP07-24-03PNB-WTAC031

製造商:

說明:
標準環形連接器 3 Position Receptacle, Pin, Shell Size 24, Keyed B, Sealed Panel Mount, Normal Diameter Seal (Green Adapter), Wide Thread Adapter

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$60.42 HK$60.42
HK$54.01 HK$540.10

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 標準環形連接器
RoHS:  
Receptacles
3 Position
Pin (Male)
24
Panel Mount
IP67, IP69K
AHDP
Bulk
品牌: Amphenol SINE Systems
色彩: Black
额定电流: 100 A
插座類型: Female
外殼材料: Thermoplastic (TP)
配合週期: 100 Cycle
配對樣式: Threaded
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Jam Nut
子類別: Circular Connectors
公司名稱: DuraMate
額定電壓: 1 kVAC/DC
線規: 4 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
ECCN:
EAR99

DuraMate™ AHDP Circular Plastic Connectors

Amphenol Sine Systems’ DuraMate™ AHDP connectors are an environmentally sealed, multi-pin, heavy-duty, plastic, circular connector with IP68 and IP69K ratings (in mated condition) that contains an economical, quick-connect, bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. The connectors are available in the following options: DuraMate™ AHDP with PanelMate™, DuraMate AHDP with HYPERBUSS™, and DuraMate AHDP ISOBUS 91 Series. These environmentally sealed, multi-pin, heavy-duty, plastic, circular connectors are available in Shell Size 18 and Size 24 with numerous insert arrangements.