SMP-FSBA-254

Amphenol RF
523-SMP-FSBA-254
SMP-FSBA-254

製造商:

說明:
RF 轉接器 - 串聯 SMP Strt Jack - Jack Adapter .254

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,060

庫存:
1,060 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$224.73 HK$224.73
HK$190.95 HK$1,909.50
HK$177.39 HK$4,434.75
HK$170.48 HK$8,524.00
HK$165.63 HK$16,563.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 轉接器 - 串聯
RoHS:  
REACH - SVHC:
SMP
Jack (Female)
Normal
Jack
Normal
50 Ohms
20 GHz
Gold
Gold
Beryllium Copper
Bulk
品牌: Amphenol RF
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: CN
定位: Straight
產品類型: RF Adapters - In Series
系列: SMP
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 80 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5G無線連接器

Amphenol RF 5G無線連接器、適配器和線纜組件包括創新產品系列和行業標準產品,適用於5G下一代行動網路標準裝備設計。這些Amphenol RF 5G設備確保了低延遲應用的高資料速率。這些連接器、適配器和線纜組件包括高密度、符合成本效益且穩健的產品,以啟用無線基礎設施發展。Amphenol RF提供低PIM產品,包括HD-EFI、N型、PSMP、SMP、SMPM、2.2/5、4.3/10和7/16連接器系列以及電纜組件和適配器。

SMP Adapters

Amphenol RF SMP Adapters are high-frequency, blind-mate solutions for board-to-board and module-to-module applications. SMP adapters are engineered for use in high-density, high-frequency applications requiring minimal footprint and secure, blind-mate engagement. These versatile interconnects are ideal for scenarios where limited space and misalignment tolerance are critical. SMP adapters are available in various configurations, including bullet and between-series options, to meet complex design requirements.

SMP連接器

Amphenol RF SMP連接器具有與MMCX連接器相同規格的超小型介面,頻率範圍為DC至40GHz。這些SMP連接器通常用於小型化高頻同軸模組,並提供推入式和卡扣式插配方式。此接口非常適合PC板對板互連,並利用每個PC板上的公連接器和安裝在其間的母對母適配器來完成連接。母適配器通常稱為子彈頭,用於在公連接器之間提供彈性的連接。這種彈性連桿允許0.02"的徑向浮動和0.01"的軸向浮動。一個公連接器通常指定為卡扣式介面,另一個指定為推入式介面。如果PC板分離,子彈頭適配器也能固定在同一個公連接器上。Amphenol RF SMP連接器具有多種長度的子彈頭,適用於不同的板間距。