PSMP-MSLD-PCS

Amphenol RF
523-PSMP-MSLD-PCS
PSMP-MSLD-PCS

製造商:

說明:
RF連接器/同軸連接器 PCB Jack M-Cnt SMT Limited Detent

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.40 HK$73.40
HK$66.09 HK$660.90
HK$62.31 HK$1,557.75
HK$54.09 HK$2,704.50
HK$49.48 HK$4,948.00
HK$46.44 HK$11,610.00
HK$45.21 HK$22,605.00
HK$43.07 HK$43,070.00
2,500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
PCB Connectors
PSMP
Jack (Socket)
50 Ohms
10 GHz
Solder
Straight
Standard
SMD/SMT
Bulk
整體表面處理: Gold
主體材料: Brass
品牌: Amphenol RF
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
耦合機制: Push On
絕緣電阻: 5 GOhms
配合週期: 100
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: PSMP
原廠包裝數量: 1
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PSMP板對板解決方案

Amphenol RF PSMP Board-to-Board Solutions are a connector series designed for board-to-board applications requiring high power. PSMP Board-to-Board Solutions provide a three-piece design and 12.6mm minimum board spacing. These design features allow PSMP connectors to offer maximum flexibility for high-density board spacing. The series is ideal for use in blindmate situations. These Amphenol RF connectors provide high frequency operation up to 10GHz and 200W at 2.2GHZ continuous power. PSMP solutions are ideal for use in a variety of applications, including base stations, radios, filters, amplifiers, and handheld radio.
Learn More