AD-SMAJMCXJ-1

Amphenol RF
523-AD-SMAJMCXJ-1
AD-SMAJMCXJ-1

製造商:

說明:
RF 轉接器 - 系列間 SMA BHD Jack To MCX Jack Adapter IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 141

庫存:
141
可立即送貨
在途量:
74
預期7/4/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$482.51 HK$482.51
HK$410.10 HK$4,101.00
HK$384.45 HK$9,611.25
HK$366.12 HK$18,306.00
HK$348.61 HK$87,152.50

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 轉接器 - 系列間
RoHS:  
SMA
Jack (Female)
Normal
MCX
Jack (Female)
Normal
6 GHz
50 Ohms
Brass
Gold
Bulk
品牌: Amphenol RF
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: VN
頻率範圍: 0 Hz to 6 GHz
安裝風格: Bulkhead
定位: Straight
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 3.880 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Adapters & Cable Assemblies for Broadcast

Amphenol RF is an industry-leading supplier of Adapters and Cable Assemblies servicing a diverse broadcast customer base worldwide. Amphenol Adapters and Cable Assemblies are ideal for high-performance broadcast applications, requiring data transfer rates of 3Gb/s or more. The connectors can be used in a variety of applications where true 75Ω performance (meeting SMPTE return loss requirements) is needed to ensure low signal distortion. They are designed for the most popular 75Ω cables used in broadcast and CATV applications as well as for plenum and other cables. The connectors feature crimp-crimp cable affixment for quick and reliable installation.