930-130A-51S

Amphenol RF
523-930-130A-51S
930-130A-51S

製造商:

說明:
RF 轉接器 - 系列間 QMA PLUG TO SMA PLUG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 25   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$435.08 HK$10,877.00
HK$420.54 HK$21,027.00
HK$397.44 HK$39,744.00
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 轉接器 - 系列間
RoHS:  
REACH - SVHC:
QMA
Plug
SMA
Plug
6 GHz
50 Ohms
Straight
Bronze
Brass
Gold
品牌: Amphenol RF
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: US
定位: Straight
產品類型: RF Adapters - Between Series
原廠包裝數量: 1
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G無線連接器

Amphenol RF 5G無線連接器、適配器和線纜組件包括創新產品系列和行業標準產品,適用於5G下一代行動網路標準裝備設計。這些Amphenol RF 5G設備確保了低延遲應用的高資料速率。這些連接器、適配器和線纜組件包括高密度、符合成本效益且穩健的產品,以啟用無線基礎設施發展。Amphenol RF提供低PIM產品,包括HD-EFI、N型、PSMP、SMP、SMPM、2.2/5、4.3/10和7/16連接器系列以及電纜組件和適配器。

Coaxial Adapters

Amphenol RF In-Series and Between-Series Coaxial Adapters are designed to meet the requirements of RF applications. These adapters provide consistent electrical performance and optimized mechanical reliability, as they allow transitions between popular coaxial connector interfaces such as BNC, SMA, N-Type, and TNC. Amphenol RF Coaxial Adapters feature multiple adapter configurations and are available in a variety of body materials, including brass, beryllium copper, and stainless steel.

SMA連接器

Amphenol RF SMA連接器包含各種標準型和自訂型的SMA產品,可用於半導體製造與測試設備。Amphenol RF SMA包含PCB安裝與纜線安裝連接器,還有符合不同設計需求的各種轉接器、端子、衰減器和纜線組件。Amphenol RF也提供自訂的板端解決方案,經過最佳化後能為客戶的特定PCB組態提供出色效能。