901-9602-12SF

Amphenol RF
523-901-9602-12SF
901-9602-12SF

製造商:

說明:
RF連接器/同軸連接器 SMA JACK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
數量超過100會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$329.87 HK$329.87
HK$246.27 HK$24,627.00
HK$222.10 HK$55,525.00
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
REACH - SVHC:
Connectors
SMA
Jack (Socket)
50 Ohms
12.4 GHz
Crimp
Straight
RD-188/U, RD-316/U
整體表面處理: Passivated
主體材料: Stainless Steel
品牌: Amphenol RF
觸點材料: Beryllium Copper
觸點电镀: Gold
觸點終端: Solder
組裝國家: Not Available
擴散國: Not Available
原產國: US
耦合機制: Threaded
絕緣: Non-Isolated
配合週期: 100
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: SMA
原廠包裝數量: 1
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

SMA Threaded Connectors

Amphenol RF SMA Threaded Connectors are 50Ω, semi-precision, subminiature units that provide reliable performance from DC to 18GHz. These high-performance connectors are compact and durable. They are built in accordance with MIL-C-39012 and CECC 22110/111 and can be mated with all connectors that meet these spec mating diameters, regardless of manufacturer. Amphenol RF SMA Threaded Connectors are available in standard and reverse polarity. Typical applications include base stations, instrumentation, process controls, military / aerospace, and much more.

SMA連接器

Amphenol RF SMA連接器包含各種標準型和自訂型的SMA產品,可用於半導體製造與測試設備。Amphenol RF SMA包含PCB安裝與纜線安裝連接器,還有符合不同設計需求的各種轉接器、端子、衰減器和纜線組件。Amphenol RF也提供自訂的板端解決方案,經過最佳化後能為客戶的特定PCB組態提供出色效能。  

5G無線連接器

Amphenol RF 5G無線連接器、適配器和線纜組件包括創新產品系列和行業標準產品,適用於5G下一代行動網路標準裝備設計。這些Amphenol RF 5G設備確保了低延遲應用的高資料速率。這些連接器、適配器和線纜組件包括高密度、符合成本效益且穩健的產品,以啟用無線基礎設施發展。Amphenol RF提供低PIM產品,包括HD-EFI、N型、PSMP、SMP、SMPM、2.2/5、4.3/10和7/16連接器系列以及電纜組件和適配器。

採用綠色能源技術的Amphenol RF連接器

採用綠色能源技術的Amphenol® RF連接器可使用各種無線綠色能源儀錶及其基礎設施來滿足您的互連需求。採用綠色能源技術的Amphenol RF連接器可提供大量選擇類型,包括小型、超小型、360°旋轉快速鎖定式、防水型、螺紋耦合式,以及許多可在SmartGrid、SmartMeter™及其它自動化儀錶應用中自動收集公用資料的其他型式。