272130

Amphenol RF
523-272130
272130

製造商:

說明:
RF連接器/同軸連接器 7/16 PANEL RECPTACLE SOLDER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 100   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$541.12 HK$54,112.00
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
REACH - SVHC:
Connectors
7/16
Jack (Socket)
50 Ohms
7.5 GHz
Solder Cup
Straight
Flange Mount
Bulk
整體表面處理: Copper-Tin-Zinc Alloy
主體材料: Brass
品牌: Amphenol RF
觸點材料: Beryllium Copper
觸點电镀: Silver
觸點終端: Solder
組裝國家: Not Available
擴散國: Not Available
原產國: CN
耦合機制: Threaded
絕緣: Non-Isolated
配合週期: 500
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: 7/16
原廠包裝數量: 1
子類別: RF Interconnects
零件號別名: 7166551A2-ATS-50
每件重量: 76 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G無線連接器

Amphenol RF 5G無線連接器、適配器和線纜組件包括創新產品系列和行業標準產品,適用於5G下一代行動網路標準裝備設計。這些Amphenol RF 5G設備確保了低延遲應用的高資料速率。這些連接器、適配器和線纜組件包括高密度、符合成本效益且穩健的產品,以啟用無線基礎設施發展。Amphenol RF提供低PIM產品,包括HD-EFI、N型、PSMP、SMP、SMPM、2.2/5、4.3/10和7/16連接器系列以及電纜組件和適配器。

7/16 Coaxial Connectors

Amphenol RF 7/16 Coaxial Connectors provide superior performance for both return loss and intermodulation distortion (IMD). The connector interface features 7mm OD of inner contact and 16mm ID of outer contact. A self-flaring design ensures ease of installation with a standard hand tool. The IP68 pre-assembled gasket protects against dust and water per IEC 169. Amphenol RF 7/16 Coaxial Connectors offer power handling of 3000W @ 1GHz @ 25°C. These connectors are robust, stable, and waterproof, making them ideal for applications where vibration resistance and environmental protection are important. Typical applications include wireless infrastructure, lightning protection, base stations, satellite communications, and antenna systems.