095-850-281-100

Amphenol RF
523-095850281100
095-850-281-100

製造商:

說明:
RF 電纜組件 AMC4 RA Pl to TNC Str Bkhd Jk IP67 1.13 mm 50 Ohm 100 mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$279.89 HK$279.89
HK$237.89 HK$2,378.90
HK$223.01 HK$5,575.25
HK$212.40 HK$10,620.00
HK$202.29 HK$20,229.00
HK$194.73 HK$48,682.50

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 電纜組件
RoHS:  
TNC
Jack (Female)
Bulkhead
AMC4
Plug (Male)
Right Angle
100 mm (3.937 in)
50 Ohms
6 GHz
1.13 mm Coax
Black
Bulk
品牌: Amphenol RF
連接器A極: Normal
連接器B極: Normal
觸點材料: Brass, Phosphor Bronze
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: MX
IP額定值: IP67
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

TNC & RP-TNC Cable Assemblies

Amphenol RF TNC and RP-TNC Cable Assemblies offer a DC to 18GHz frequency range, 50Ω impedance, and are available in lengths from 50mm to 300mm. These assemblies are designed on micro-coax cable types and feature maximum flexibility and secure mating to ultraminiature interfaces. The micro-coax termination can be easily routed within an enclosure to mate with the appropriate AMC or AMC4 PCB or adapter interface. Options for these assemblies come in four types: TNC to AMC, RP-TNC to AMC, TNC to AMC4, and RP-TNC to AMC4. Amphenol RF TNC and RP-TNC Cable Assemblies are ideal for applications with space restraints such as the Internet of Things (IoT) infrastructure and consumer devices.

AMC4 RA to TNC/RP-TNC Jack IP67 Cable Assemblies

Amphenol RF AMC4 RA to TNC/RP-TNC Jack IP67 Cable Assemblies are right-angle plugs to TNC and RP-TNC IP67 straight front mount bulkhead jack cable assemblies. These cable assemblies are available in a 1.13mm micro-cable type and 100mm, 150mm, 200mm, 250mm, and 300mm cable length. The AMC4 RA to TNC/RP-TNC cable assemblies are offered with gold contact plating with brass and phosphor bronze contact materials. The cable assemblies feature a 50Ω impedance and 6GHz maximum frequency.

AMC Connectors & Cable Assemblies

Amphenol RF Micro Coaxial (AMC) Connectors and Cable Assemblies are designed for use in applications with 50Ω impedance requirements. Amphenol RF AMC Connectors feature a low profile of 2.5mm off the board and an extremely small board footprint of 3mm x 3mm. Typical applications include wireless internet, wireless infrastructure, inventory/barcode scanners, and more.