095-725-130M200

Amphenol RF
523-095-725-130M200
095-725-130M200

製造商:

說明:
RF 電纜組件 SMPM Straight Plug to SMPM Straight Plug on 0.047" Flexible cable 2 M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 25   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$948.75 HK$23,718.75
HK$917.02 HK$45,851.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 電纜組件
Bulk
品牌: Amphenol RF
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: RF Cable Assemblies
系列: SMPM
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 10.860 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

SMPM to SMPM Assemblies

Amphenol RF SMPM to SMPM Assemblies deliver DC to 20GHz RF performance in a micro-miniature, conformable cable. These straight plug to straight plug SMPM assemblies are designed to accommodate both radial and axial misalignment and support a push-on mating style for quick installation. The SMPM series is available with industry-standard diameters of 0.085" and 0.047". Available lengths include a standard imperial range of 3" to 48" and a metric range of 100mm to 3000mm. Amphenol RF SMPM to SMPM Assemblies are ideal for miniaturized high-frequency / high-vibration applications, especially when mated with limited or full-detent PCB connectors. 

VITA 67 RF Cable Assemblies

Amphenol / SV Microwave VITA 67 RF Cable Assemblies are high-density, high-performance, fixed-length RF cable assemblies that fit into VITA 67 blocks and attach to the PCB board. The VITA 67 RF Cable Assemblies provide ease of assembly or disassembly to daughtercard modules that mate to backplane adapters. VITA 67 RF Cable Assemblies are ideal for aerospace and defense, ground base station and communication systems, avionics, radar systems, and air transport rack applications.