082-6673

Amphenol RF
523-82-6673
082-6673

製造商:

說明:
RF連接器/同軸連接器 TYPE N PLUG 141 18 GHz SEMI RIGID

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 86

庫存:
86 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$465.75 HK$465.75
HK$357.98 HK$3,579.80
HK$354.45 HK$8,861.25
HK$352.14 HK$17,607.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
N Type
Plug (Pin)
50 Ohms
18 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-402, 0.141 Semi-Rigid
Bulk
整體表面處理: White Bronze
主體材料: Brass
品牌: Amphenol RF
觸點材料: Brass
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: CN
耦合機制: Threaded
配合週期: 500 Cycle
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: Type N
原廠包裝數量: 1
子類別: RF Interconnects
零件號別名: 82-6673
每件重量: 43.199 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5G無線連接器

Amphenol RF 5G無線連接器、適配器和線纜組件包括創新產品系列和行業標準產品,適用於5G下一代行動網路標準裝備設計。這些Amphenol RF 5G設備確保了低延遲應用的高資料速率。這些連接器、適配器和線纜組件包括高密度、符合成本效益且穩健的產品,以啟用無線基礎設施發展。Amphenol RF提供低PIM產品,包括HD-EFI、N型、PSMP、SMP、SMPM、2.2/5、4.3/10和7/16連接器系列以及電纜組件和適配器。

N-Type Connectors

Amphenol RF N-Type Connectors feature a rugged, medium-sized design that accommodates medium- to miniature-sized RG coaxial cables, including RG-8, RG-58, RG-141, RG-225, and low loss performance cables. These weatherproof cables provide consistent performance through 11GHz with 50Ω impedance, 1500V peak voltage, 2500VRMS dielectric withstanding voltage, and 5000MΩ minimum insulation resistance. Amphenol RF N-Type Connectors offer straight and right-angle plug styles with panel-mount, bulkhead-mount, or receptacle jack styles. Military (M39012), industrial (UG), and commercial (RFX) grade products are available. Applications include surge protection, instrumentation, antennas, broadcast, microwave radio, radios and radars, satellite communications, base stations, military and aerospace (Mil-Aero), wireless LAN (WLAN), and personal communication services (PCS).

18GHz N-Type Connectors

Amphenol RF 18GHz N-Type Connectors offer all the same features and benefits as the popular N-Type product line but with an extended frequency range. The connectors are designed to offer excellent low PIM performance in a reliable medium-sized package. Durable construction makes this series ideal for rugged, outdoor applications, which require faster data transmission rates. Amphenol RF 18GHz N-Type Connectors feature a threaded coupling mechanism for vibration resistance, low VSWR, and insertion loss.