082-4440

Amphenol RF
523-82-4440
082-4440

製造商:

說明:
RF連接器/同軸連接器 N R/A PLUG RG8/214 M39012/05-0501

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 34

庫存:
34
可立即送貨
在途量:
100
預期30/6/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,057.83 HK$1,057.83
HK$951.30 HK$9,513.00
HK$946.94 HK$23,673.50
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
Connectors
N Type
Plug (Pin)
50 Ohms
11 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-9, 214, 393
Bulk
整體表面處理: Silver
主體材料: Brass
品牌: Amphenol RF
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: MX
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: Type N
原廠包裝數量: 1
子類別: RF Interconnects
額定電壓: 1.5 kV
零件號別名: M39012/05-0501
每件重量: 83.406 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

N-Type Connectors

Amphenol RF N-Type Connectors feature a rugged, medium-sized design that accommodates medium- to miniature-sized RG coaxial cables, including RG-8, RG-58, RG-141, RG-225, and low loss performance cables. These weatherproof cables provide consistent performance through 11GHz with 50Ω impedance, 1500V peak voltage, 2500VRMS dielectric withstanding voltage, and 5000MΩ minimum insulation resistance. Amphenol RF N-Type Connectors offer straight and right-angle plug styles with panel-mount, bulkhead-mount, or receptacle jack styles. Military (M39012), industrial (UG), and commercial (RFX) grade products are available. Applications include surge protection, instrumentation, antennas, broadcast, microwave radio, radios and radars, satellite communications, base stations, military and aerospace (Mil-Aero), wireless LAN (WLAN), and personal communication services (PCS).

採用綠色能源技術的Amphenol RF連接器

採用綠色能源技術的Amphenol® RF連接器可使用各種無線綠色能源儀錶及其基礎設施來滿足您的互連需求。採用綠色能源技術的Amphenol RF連接器可提供大量選擇類型,包括小型、超小型、360°旋轉快速鎖定式、防水型、螺紋耦合式,以及許多可在SmartGrid、SmartMeter™及其它自動化儀錶應用中自動收集公用資料的其他型式。