031-70257

Amphenol RF
523-31-70257
031-70257

製造商:

說明:
RF連接器/同軸連接器 MINI BNC CRIMP PLUG 75ohm RG6 1694A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 190

庫存:
190 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$112.29 HK$112.29
HK$106.78 HK$1,067.80
HK$88.94 HK$2,223.50
HK$87.46 HK$4,373.00
HK$86.06 HK$8,606.00
HK$75.87 HK$18,967.50
HK$72.99 HK$36,495.00
HK$70.94 HK$70,940.00
2,500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
Connectors
Mini-BNC
Plug (Pin)
75 Ohms
4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Belden 1694A
Bulk
整體表面處理: Nickel
主體材料: Brass
主體類型: Straight
品牌: Amphenol RF
觸點材料: Brass
觸點电镀: Gold
觸點終端: Crimp
組裝國家: Not Available
擴散國: Not Available
原產國: VN
耦合機制: Bayonet
絕緣: Non-Isolated
配合週期: 500
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: Mini-BNC
原廠包裝數量: 1
子類別: RF Interconnects
零件號別名: 31-70257 MNB1121A1-NT30G-1694A-75
每件重量: 7.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini-BNC Connectors

Amphenol RF Mini-BNC Connectors are designed for telecommunication and broadband applications for higher connector densities while preserving the positive characteristics of the Amphenol full-size BNC connectors for 75Ω systems. This allows 40% more interconnects in the same area. The Mini BNC series provides a positive locking bayonet system that offers a key advantage over a threaded alternative with quick connect/disconnect and a positive mechanism that can be felt when mated. These connectors are an ideal drop-in replacement for most high-density applications using SMB or SMZ jacks.