CWDM-SFP-1570-C

Amphenol ProLabs
46-CWDMSFP1570C
CWDM-SFP-1570-C

製造商:

說明:
光纖發射器、接收器、收發器 Cisco CWDM-SFP-1570 Compatible TAA Compliant 1000Base-CWDM SFP Transceiver (SMF, 1570nm, 100km, LC)

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3,158.62 HK$3,158.62
HK$2,798.58 HK$27,985.80

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 光纖發射器、接收器、收發器
RoHS:  
Transceivers
1570 nm
1 Gb/s
Singlemode
SFP
260 ps
3.3 V
0 C
+ 70 C
Ethernet
LC
100 km
NTR
品牌: Amphenol ProLabs
組裝國家: Not Available
擴散國: Not Available
原產國: US
下降時間: 260 ps
產品類型: Fiber Optic Transmitters, Receivers, Transceivers
原廠包裝數量: 1
子類別: Fiber Optic
零件號別名: 28969098
每件重量: 181.437 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991

Transceivers

Amphenol ProLabs Transceivers are available in an extensive range of compatible optical and copper transceivers to fit a variety of requirements. These standards-based transceivers are designed to comply with the Multi-Source Agreement (MSA). The product lineup ranges from 100BASE-FX to 800Gb and includes optical and copper transceivers such as GBIC, X2, XFP, CFP, SFP, SFP+, QSFP+, and QSFP28. Amphenol ProLabs Transceivers are manufactured utilizing high-quality components to produce a consistent, standardized product compatible with Original Equipment Manufacturer (OEM) specifications. ProLabs rigorously tests the transceivers and codes them in their facilities to ensure the highest performance levels. The transceivers also undergo 100% application testing in end-use conditions. Typical applications include access and enterprise, data centers, network operators, and high-speed data transmission.