C-Q28AR2Q28MX-O15M

Amphenol ProLabs
46-CQ28AR2Q28MXO15M
C-Q28AR2Q28MX-O15M

製造商:

說明:
光纖電纜組件 Arista Networks AOC-Q-Q-100G-15M to Mellanox MFA1A00-C015 100GBase-CU QSFP28 to 2xQSFP28 Active Optical Cable (850nm, MMF, 15m)

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,471.57 HK$7,471.57
HK$6,923.05 HK$69,230.50
25 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 光纖電纜組件
RoHS:  
NDO
品牌: Amphenol ProLabs
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 1
子類別: Fiber Optic
零件號別名: 83610064
每件重量: 725.747 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A991

Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.