C-C142C15C14G10FBE

Amphenol ProLabs
46-C-C142C15C14G10BE
C-C142C15C14G10FBE

製造商:

說明:
AC 電源線 10ft C14 Male to C15 Female Standard Commercial 14 AWG 250V at 15A PVC SJT (Service Junior Thermoplastic) Blue Power Cable

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$291.65 HK$291.65
HK$255.48 HK$2,554.80
HK$244.46 HK$6,111.50
HK$236.57 HK$11,828.50
HK$228.68 HK$22,868.00
HK$216.02 HK$54,005.00
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: AC 電源線
AC Power Cord
C15
C14
14 AWG
10 ft
15 A
250 V
Blue
品牌: Amphenol ProLabs
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: AC Power Cords
系列: APC
子類別: Power Cords
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

電源適配器和電源線

Amphenol ProLabs Power Adapters and Cords provide reliable power for a wide range of compatible laptops and electronic devices. These devices are designed for versatility and dependability and offer stable performance and a convenient form factor suited for both office and field environments. The power adapters and cords are compatible with multiple connector types and offer various wattage options. These devices make it easy to match the right adapter to your power requirements.