648964-001-C

Amphenol ProLabs
46-648964-001-C
648964-001-C

製造商:

說明:
桌上型電腦AC適配器 HP 648964-001 Compatible 135W 19V at 7.1A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1,118.33 HK$1,118.33
HK$1,026.35 HK$10,263.50
HK$986.81 HK$24,670.25
HK$953.85 HK$47,692.50
HK$901.24 HK$90,124.00
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 桌上型電腦AC適配器
Included
North America
100 VAC to 240 VAC
1 Output
135 W
19 V
7.1 A
Barrel Connector
Barrel Connector
APA
品牌: Amphenol ProLabs
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Desktop AC Adapters
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

電源適配器和電源線

Amphenol ProLabs Power Adapters and Cords provide reliable power for a wide range of compatible laptops and electronic devices. These devices are designed for versatility and dependability and offer stable performance and a convenient form factor suited for both office and field environments. The power adapters and cords are compatible with multiple connector types and offer various wattage options. These devices make it easy to match the right adapter to your power requirements.