CBM8W8M00000

Amphenol Positronic
276-CBM8W8M00000
CBM8W8M00000

製造商:

說明:
D-Sub混合接觸連接器 D-Sub Male Connector 8P Crimp 8W8 Zinc Shell

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 45

庫存:
45 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$104.48 HK$104.48
HK$92.64 HK$926.40
HK$89.10 HK$2,227.50
HK$85.49 HK$4,274.50
HK$80.64 HK$6,048.00
HK$73.57 HK$22,071.00
HK$68.80 HK$36,120.00
HK$63.13 HK$66,286.50

商品屬性 屬性值 選擇屬性
Positronic
產品類型: D-Sub混合接觸連接器
8W8
8 Position
Mounting Holes
Straight
Crimp
IP67
Bulk
品牌: Amphenol Positronic
觸點材料: Copper Alloy
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: US
過濾: Unfiltered
性別: Male
絕緣: Insulated
絕緣材料: Polyester
最高工作溫度: + 125 C
最低工作溫度: - 55 C
排數: 1 Row
產品類型: Mixed Contact D-Sub Connectors
系列: CBM
外殼質料: Steel
外殼板: Zinc.
外殼大小: 4
原廠包裝數量: 75
子類別: D-Sub Connectors
公司名稱: Combo-D
額定電壓: 300 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CBM Combo-D D-Sub Connectors

Positronic CBM Combo-D D-Sub Connectors are military-quality connectors that meet the applicable performance requirements of DSCC Specification 85039. These connectors come with size 20 fixed or size 8 removable contacts. They enable mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body. Positronic CBM Combo-D D-Sub Connectors provide mil-aero performance and are recommended for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes.

Combo-D Series Connectors

Positronic Combo-D Series Connectors are available in twenty-two connector variants offered in six standard shell sizes. These connectors permit mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body. These connectors utilize precision machined signal contacts. The power and shielded contacts are available with crimp terminations.