PT15RH06104A2020E

Amphenol Piher
531-PT15RH-100K
PT15RH06104A2020E

製造商:

說明:
微調電阻器 - 透孔 100K OHM 20% LINEAR PCB TRIM POT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,795

庫存:
1,795 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.59 HK$11.59
HK$9.29 HK$92.90
HK$8.55 HK$213.75
HK$7.44 HK$744.00
HK$6.81 HK$1,702.50
HK$6.36 HK$2,544.00
HK$5.95 HK$7,140.00
HK$5.09 HK$14,252.00
HK$5.08 HK$26,416.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 微調電阻器 - 透孔
RoHS:  
PT-15
Through Hole
Single Turn
1 Turn
100 kOhms
Side Adjust
250 mW (1/4 W)
250 VDC
20 %
300 PPM / C
Horizontal Adjustment
- 25 C
+ 70 C
Bulk
品牌: Amphenol Piher
組裝國家: Not Available
擴散國: Not Available
原產國: ES
直徑: 15 mm
元件類型: Carbon
高度: 17.1 mm
安裝風格: PCB Mount
產品類型: Trimmer Resistors
原廠包裝數量: 400
子類別: Potentiometers, Trimmers & Rheostats
錐度: Linear
類型: 15 mm Carbon Potentiometer
寬度: 6 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

電位計

根據IEC 60529,Amphenol Piher電位計具有碳電阻元件和IP54保護。這些裝置提供235°、265°、280°和300°的機械旋轉 角度,以及360°無限旋轉。安裝選項包括通孔、面板安裝和表面貼裝。Amphenol Piher電位計設計用於具有最高100K機械壽命週期和廣泛的操作溫度(具體視系列而定)的可靠性。典型應用包括消費電子產品、機械人、醫療、汽車、電器、工業和溫度控制。

PT-15 Carbon Potentiometers

Amphenol Piher PT-15 Carbon Potentiometers are engineered using a carbon resistive element with a polyester substrate. The series offers a 265° ±5° mechanical rotation angle, 240° ±20° electrical rotation angle, and 1kΩ to 5MΩ resistance range. These robust devices provide up to 100K life cycles. Amphenol Piher PT-15 Carbon Potentiometers operate in a temperature range of -25°C to +70°C and have IP54 protection according to IEC 60529. The PT-15 series is widely used in household appliances and automotive applications.