PT10LH01-105A2020-S

Amphenol Piher
531-PT10H-1M-S
PT10LH01-105A2020-S

製造商:

說明:
微調電阻器 - 透孔 1Mohms 10mm Rnd Side adj Steel lead

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,770

庫存:
5,770 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.78 HK$3.78
HK$3.21 HK$32.10
HK$2.85 HK$71.25
HK$2.71 HK$271.00
HK$2.53 HK$632.50
HK$2.40 HK$1,200.00
HK$2.22 HK$4,440.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 微調電阻器 - 透孔
RoHS:  
PT-10
Through Hole
Single Turn
1 Turn
1 MOhms
Side Adjust
150 mW
200 VDC
20 %
300 PPM / C
Horizontal Adjustment
- 25 C
+ 70 C
Bulk
品牌: Amphenol Piher
直徑: 10.3 mm
元件類型: Carbon
高度: 12.1 mm
安裝風格: PCB Mount
產品類型: Trimmer Resistors
原廠包裝數量: 2000
子類別: Potentiometers, Trimmers & Rheostats
錐度: Linear
類型: 10 mm Carbon Potentiometer
寬度: 4.8 mm
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

電位計

根據IEC 60529,Amphenol Piher電位計具有碳電阻元件和IP54保護。這些裝置提供235°、265°、280°和300°的機械旋轉 角度,以及360°無限旋轉。安裝選項包括通孔、面板安裝和表面貼裝。Amphenol Piher電位計設計用於具有最高100K機械壽命週期和廣泛的操作溫度(具體視系列而定)的可靠性。典型應用包括消費電子產品、機械人、醫療、汽車、電器、工業和溫度控制。

PT-10 Carbon Potentiometers

Amphenol Piher PT-10 Carbon Potentiometers feature a carbon resistive element and polyester substrate in a dust-proof enclosure with life up to 10,000 cycles. The PT-10 potentiometers operate where frequent adjustment is required, and control variable outputs including frequency, motor speed, and volume. These Amphenol Piher carbon potentiometers come with a shaftless design that allows for different engagement mechanisms such as a customized shaft, motor, or human interface adjustment. The PT-10 potentiometers offer mechanical detents, 3% linearity and 100K cycles, self-extinguishable plastic UL94V-0, and low torque version upon request. These 10mm carbon potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment.