PSCR2P-MC6-A-180R-05

Amphenol Piher
531-PSCR2PMC6A180R05
PSCR2P-MC6-A-180R-05

製造商:

說明:
動作與位置感測器-工業 Hall Effect Sensor Rotary Position External Magnet, Included Wire Leads 180DEG 2-part CW

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
15
預期18/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$679.79 HK$679.79
HK$573.43 HK$2,867.15
HK$532.90 HK$5,329.00
HK$483.75 HK$12,093.75
HK$463.77 HK$23,188.50
HK$452.18 HK$45,218.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 動作與位置感測器-工業
Angular Sensor
Analog - Current or Voltage
5 V
0.3 %
- 40 C
+ 85 C
Angular Position Sensor
Angle
品牌: Amphenol Piher
組裝國家: Not Available
擴散國: Not Available
原產國: CN
IP額定值: IP67, IP69K
封裝: Bulk
產品類型: Industrial Motion & Position Sensors
系列: PSCR 2P
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543200000
ECCN:
EAR99

PSCR-2P角度位置感測器

Amphenol Piher PSCR-2P Angular Position Sensors offer touchless sensing for demanding industrial and vehicle environments. The rugged construction and advanced engineering of the sensors provide highly accurate angular measurements in harsh conditions. The magnet and sensor modules are housed separately allowing them to be placed anywhere along the pivoting shaft. The PSCR-2P angular position sensors feature ±10V voltage protection and ±0.3% typical independent linearity in a compact low-profile package. These sensors include customizable electrical angles, multiple output options, and IP-rated protection against dust and moisture. The PSCR-2P angular position sensors are ideal for industrial automation, marine and medical devices, vehicle control systems, and home and building automation.