HRPSM50-H-A360-S-05

Amphenol Piher
531-HRPSM50HA360S05
HRPSM50-H-A360-S-05

製造商:

說明:
動作與位置感測器-工業 HALL EFFECT SENSOR ROTARY POSITION 360DEG CONNECTOR

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$635.08 HK$635.08
HK$535.70 HK$2,678.50
HK$497.80 HK$4,978.00
HK$451.85 HK$11,296.25
HK$427.19 HK$21,359.50
HK$416.59 HK$41,659.00
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 動作與位置感測器-工業
RoHS:  
Hall Effect Angle Sensors
Analog - Current
4.5 V to 5.5 V
1 %
- 40 C
+ 125 C
Angle
品牌: Amphenol Piher
IP額定值: IP67, IP69K
安裝風格: Panel Mount
產品類型: Industrial Motion & Position Sensors
系列: HRPS-M50
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

HRPS-M50霍爾效應角度感測器

Amphenol Piher HRPS-M50 Hall-Effect Angle Sensors with Integrated Connectors are high-performance devices designed for precise angle measurement. These Amphenol Piher angular sensors use a non-contact Hall effect measurement system for exceptional reliability, offering a service life of up to 50 million cycles. Housed in a robust IP67-rated enclosure, the HRPSM50 is well-suited for demanding environments such as industrial automation, agriculture, and renewable energy. The HRPSM50 simplifies installation and maintenance with an integrated connector that allows for quick and secure electrical connections. With ratiometric or current-based output options, this multi-purpose sensor is ideal for throttle position sensing, valve monitoring, and wind turbine blade positioning.

Hall-Effect Rotary Position Sensors (HRPS)

Amphenol Piher Hall-Effect Rotary Position Sensors (HRPS) with integrated AMP super-seal connectors provide a cost-effective and non-contact position-sensing solution for application in harsh environments. These sensors use a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensors. The HRPS sensors are designed with endless mechanical rotational angles without dead bands and are versatile with configurable electrical angles from 50 to 360 degrees. These sensors feature contactless operation and allow an extra-long product lifetime of up to 50 million cycles. Ideally, these hall-effect sensors are used in industrial, home/building automation, transportation, and marine applications.