E15TS-06

Amphenol Piher
531-E15TS-06
E15TS-06

製造商:

說明:
編碼器 15 mm 6 Pulse

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 87

庫存:
87 可立即送貨
數量超過87會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.16 HK$43.16
HK$40.85 HK$204.25
HK$36.50 HK$365.00
HK$33.46 HK$836.50
HK$31.24 HK$1,562.00
HK$29.35 HK$2,935.00
HK$28.03 HK$7,007.50
HK$23.76 HK$11,880.00
HK$23.51 HK$23,510.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 編碼器
RoHS:  
E-15
PCB Mount
Encoders
Incremental/Shaftless
6 PPR
Rotary
6 Detent
2 Channel
SMD/SMT
Quadrature
No Shaft
Without Switch
13.5 VDC
10000 Cycle
IP54
Bulk
品牌: Amphenol Piher
最高工作溫度: + 120 C
最低工作溫度: - 40 C
產品類型: Encoders
大小/尺寸: 15 mm x 15 mm x 4.4 mm
原廠包裝數量: 500
子類別: Encoders
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

E-15 Incremental Encoder

Amphenol Piher E-15 Incremental Encoder incorporates both automotive-grade encoders and rotary switches in the same PCB-mount package. This configuration enables the user to design in any one of the three options while maintaining the same board layout and user interface. The series features an extended temperature range of -40°C to +120°C for use in extreme environmental applications. Applications for Amphenol Piher E-15 Incremental Encoder include automotive heating, ventilation, air conditioning, white and brown goods, power tool controls, and more.