M85049/85-24ZP02

Amphenol PCD
523-M85049/85-24ZP02
M85049/85-24ZP02

製造商:

說明:
圓密爾規格後蓋 Straight Shell size 24 Black Zinc Nickel w/ Exposed Nickel Entry 2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$713.33 HK$713.33
HK$484.73 HK$12,118.25

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 圓密爾規格後蓋
MIL-DTL-38999 III, IV
Band Lock Adapters
Straight
24
Aluminum Alloy
品牌: Amphenol PCD
組裝國家: Not Available
擴散國: Not Available
原產國: IN
配對樣式: Self Locking
產品類型: Circular MIL Spec Backshells
原廠包裝數量: 25
子類別: Circular Connectors
零件號別名: A850498524ZP02
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Backshells

Amphenol PCD Backshells offer strain relief, environmental protection, and 360° EMI/RFI shielding at the termination area of virtually any circular connector. These connectors feature a base material constructed of aluminum alloy, stainless steel, brass, or composite and a variety of finishes such as black zinc nickel, cadmium, electroless nickel, anodized black, passivated, and more. Amphenol PCD Backshells have custom designs available and meet or exceed RoHS/REACH compliance standards. Available in both military specifications and commercial types for any application, these backshells meet the Society of Automotive Engineers (SAE) AS85049 standard.