M85049/10-63W

Amphenol PCD
523-85049/10-63W
M85049/10-63W

製造商:

說明:
圓密爾規格後蓋 BACKSHELL ENV EMI/ RFI ST OD CAD SZ 32

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1,330.08 HK$1,330.08
HK$1,222.07 HK$12,220.70
HK$1,221.99 HK$30,549.75
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 圓密爾規格後蓋
RoHS: N
MIL-DTL-5015, MIL-DTL-26482 II
Environmental EMI/RFI Backshells
Straight
10
Olive Drab Cadmium over Electroless Nickel
Aluminum Alloy
AS85049
品牌: Amphenol PCD
組裝國家: Not Available
擴散國: Not Available
原產國: IN
配對樣式: Rotatable Coupling
裝配角: Straight
產品類型: Circular MIL Spec Backshells
原廠包裝數量: 25
子類別: Circular Connectors
零件號別名: A850491063W
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Backshell Clamps

Amphenol PCD Backshell Clamps help to tidy up the cable after termination and provide strain relief at the termination area. The clamps are offered in environmental and non-environmental options, as well as EMI/RFI. The components are available in black zinc nickel, adding to the existing finishes in olive drab gray cadmium, tin, or nickel with a variety of shell sizes 11 through 48. Amphenol PCD Backshell Clamps meet MIL-DTL-38999, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I and II, MIL-DTL-24308, and MIL-DTL-83513.

Backshells

Amphenol PCD Backshells offer strain relief, environmental protection, and 360° EMI/RFI shielding at the termination area of virtually any circular connector. These connectors feature a base material constructed of aluminum alloy, stainless steel, brass, or composite and a variety of finishes such as black zinc nickel, cadmium, electroless nickel, anodized black, passivated, and more. Amphenol PCD Backshells have custom designs available and meet or exceed RoHS/REACH compliance standards. Available in both military specifications and commercial types for any application, these backshells meet the Society of Automotive Engineers (SAE) AS85049 standard.