APCL86P04

Amphenol PCD
523-PCL86P04
APCL86P04

製造商:

說明:
電纜安裝及附件 Clamp sz 4 Silicone CLAMP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 176

庫存:
176 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$342.61 HK$342.61

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 電纜安裝及附件
RoHS:  
Cable Mounts
Screw
Stainless Steel
Cream
0.313 in
0.45 in
品牌: Amphenol PCD
組裝國家: Not Available
擴散國: Not Available
原產國: CN
系列: Clamp
高度: 0.73 in
內徑: 0.219 in
產品: Cable Clamps
次級顏色: Gray
原廠包裝數量: 1
子類別: Wire & Cable Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

86P Clamps

Amphenol PCD 86P Clamps are a replacement clamp of choice and a lightweight alternative to the AS21919 metal clamps. Specifically designed to reduce both weight and installation time, the Pcd 86P clamps feature several key value-add designs. Amphenol PCD 86P devices include separate locking and mounting locations, a bottom hinge for easy wire bundle installation, and a non-conductive, non-corrosive, PEEK polymer construction. The 86P clamps are engineered for lean manufacturing and developed as a one-for-one replacement to outperform heavier industry-standard metal clamps. These 86P clamps offer 15 sizes for bundle supports ranging from 0.125” to 1.625”.