66192CPZ1

Amphenol PCB Piezotronics
699-66192CPZ1
66192CPZ1

製造商:

說明:
加速感測器模組 Low cost embeddable accelerometer, 2-wire charge, 5 pC/g, low profile TO5 housing, positive output, header pins

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$624.72 HK$624.72

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 加速感測器模組
RoHS:  
Z
5000 g
5 pC/g
Analog
+ 85 C
品牌: Amphenol PCB Piezotronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
最低工作溫度: - 54 C
安裝風格: Through Hole
封裝/外殼: TO-5
產品類型: Acceleration Sensor Modules
傳感器類型: 1-axis
系列: 660
原廠包裝數量: 1
子類別: Sensor Modules
公司名稱: ICP
類型: Accelerometers
每件重量: 2.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

660 Series Embeddable Accelerometers

Amphenol PCB Piezotronics 660 Series Embeddable Accelerometers provide a solution for shock and vibration measurements in high-volume and commercial OEM applications. These accelerometers are available in both 2-wire and 3-wire options and feature a compact design that may be embedded into machinery at the OEM level to provide value-added monitoring protection. This series is mountable via adhesive or soldering with an integral cable or solder pin connection and employs field-proven, solid-state, piezoelectric sensing elements for durability and broadband performance. Amphenol PCB Piezotronics 660 Series Embeddable Accelerometers offer a variety of sensitivities to accommodate a wide variety of applications.