M55116/14-2

Amphenol Nexus Technologies
654-AJ-166/14-2
M55116/14-2

製造商:

說明:
電話連接器 M55116/14-2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$416.18 HK$416.18
HK$357.24 HK$3,572.40
HK$338.17 HK$8,454.25
HK$324.53 HK$16,226.50
HK$285.65 HK$28,565.00
HK$278.49 HK$69,622.50
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 電話連接器
RoHS:  
Cable Mount
Gold
60 V
品牌: Amphenol Nexus Technologies
觸點材料: Brass
產品類型: Phone Connectors
原廠包裝數量: 1
子類別: Audio & Video Connectors
零件號別名: AJ-166/14-2
每件重量: 65 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

M55116 Mil-Spec Audio Plugs & Jacks

Amphenol Nexus Technologies M55116 Mil-Spec Audio Plugs and Jacks are waterproof, polarized plugs and receptacles with 5, 6, or 10 pins. These plugs and jacks are ideal for use in audio frequency circuits at 60V potential maximum and 0.5A maximum current. The connectors utilize either crimp sleeves or solder cup contacts. Available connector options include shielding, filtering, right angle, and miniaturization. Amphenol Nexus Technologies M55116 Mil-Spec Audio Plugs and Jacks are used throughout military radio systems and intercom systems for ground, vehicle, airborne, and naval communications.