UNC-050505-FMF-TS001

Amphenol LTW
523-UNC050505FMFTS00
UNC-050505-FMF-TS001

製造商:

說明:
標準環形連接器 NMEA 2000, T Adaptor, Metal, 4A, 05 pins, Female Connector, Female Contact, Screw Thread, (End 1) Female Female, (End 2) Male Male, (End 3) Female Female, NMEA 2000 Certificate, IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$577.78 HK$577.78
HK$503.97 HK$5,039.70
HK$442.73 HK$22,136.50
HK$430.81 HK$43,081.00
HK$430.73 HK$86,146.00
1,000 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 標準環形連接器
Adapters
5 Position
Pin (Male), Socket (Female)
Free Hanging
Gold
IP67
NMEA 2000
品牌: Amphenol LTW
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyurethane (PU)
配對樣式: Threaded
裝配角: Right angle
產品類型: Standard Circular Connector
原廠包裝數量: 10
子類別: Circular Connectors
零件號別名: LTWUNC-050505-FMF-TS001
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

NMEA 2000 Connector System

Amphenol LTW NMEA 2000 Connector System is specifically designed to meet NMEA 2000 protocols and standards. This IP68-rated family of multi-port, standard, and metric circular connectors, sensors and actuator cables, and elbow joints. These products are ideal for connecting marine electronic equipment and display units within ships and boats. The NMEA 2000 lineup features high signal reliability, allowing multiple electronic devices to share data over one common channel. Starter kits are available in basic and professional packages to help build NMEA 2000 networks with varying levels of complexity. Amphenol LTW NMEA 2000 Connector System is suitable for a wide range of applications, such as fish finders, GPS receivers, autopilots, sonars, and audio systems.