UA20FL-NBML-SA003

Amphenol LTW
523-UA20FLNBMLSA003
UA20FL-NBML-SA003

製造商:

說明:
USB 連接器 USB, Type A 2.0, Plastic, 1.5A, Female Connector, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 3000mm, IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$160.62 HK$160.62
HK$136.45 HK$1,364.50
HK$136.29 HK$2,725.80
HK$117.46 HK$5,873.00
HK$107.27 HK$10,727.00
HK$103.98 HK$20,796.00
HK$101.43 HK$50,715.00
1,000 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: USB 連接器
RoHS:  
USB Type A Connectors
品牌: Amphenol LTW
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: USB Connectors
原廠包裝數量: 10
子類別: USB Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.

Waterproof USB 2.0 & 3.0 A Type Connectors

Amphenol LTW Waterproof USB 2.0 and 3.0 A Type Connectors provide an ideal solution to data/power transfer in harsh or demanding environments. The USB connectors are available in plastic and metal versions, support screw thread, and a 2-point lock mating style. These connectors offer an IP67/68 protection rating for mated or unmated conditions, and the transmission meets USB 2.0 and 3.0 standards. Amphenol LTW Waterproof USB 2.0 and 3.0 A Type Connectors have an operating temperature range of -40°C to +105°C.