SDB-50AMMM-SL7A04

Amphenol LTW
523-SDB50AMMMSL7A04
SDB-50AMMM-SL7A04

製造商:

說明:
D-Sub線纜 D-Sub, Standard, Metal, 5A, 50 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$646.01 HK$646.01
HK$547.62 HK$5,476.20
HK$498.30 HK$24,915.00
HK$485.31 HK$48,531.00
HK$483.34 HK$96,668.00
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: D-Sub線纜
RoHS:  
品牌: Amphenol LTW
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: D-Sub Cables
原廠包裝數量: 10
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

D-Subminiature (D-Sub) Connectors

Amphenol LTW D-Subminiature (D-Sub) Connectors feature a foolproof alignment key design. The I/O connection system is a common interface to electronic applications. These products are applied to nearly all markets and applications, from telecommunications to industrial control. Amphenol LTW D-sub connectors are designed in five standard housing fits for standard/high-density pin contacts and are sealed for ingress protection up to IP68.