SDB-15AFFM-SL7A03

Amphenol LTW
523-SDB15AFFMSL7A03
SDB-15AFFM-SL7A03

製造商:

說明:
D-Sub線纜 D-Sub, Standard, Metal, 5A, 15 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 3000mm, IP67

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$197.36 HK$197.36
HK$172.70 HK$1,727.00
HK$160.37 HK$8,018.50
HK$158.56 HK$15,856.00
HK$156.59 HK$31,318.00
HK$154.95 HK$77,475.00
2,000 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: D-Sub線纜
RoHS:  
品牌: Amphenol LTW
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: D-Sub Cables
原廠包裝數量: 10
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544429090
ECCN:
EAR99

D-Subminiature (D-Sub) Connectors

Amphenol LTW D-Subminiature (D-Sub) Connectors feature a foolproof alignment key design. The I/O connection system is a common interface to electronic applications. These products are applied to nearly all markets and applications, from telecommunications to industrial control. Amphenol LTW D-sub connectors are designed in five standard housing fits for standard/high-density pin contacts and are sealed for ingress protection up to IP68.