PWF-02AFFM-SL7A04

Amphenol LTW
523-PWF02AFFMSL7A04
PWF-02AFFM-SL7A04

製造商:

說明:
專用線纜 Power, PWF, Plastic, 12A, 02 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67 Mated

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$177.39 HK$177.39
HK$150.75 HK$1,507.50
HK$139.49 HK$2,789.80
HK$134.56 HK$6,728.00
HK$130.04 HK$13,004.00
HK$122.89 HK$24,578.00
HK$115.33 HK$57,665.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 專用線纜
RoHS:  
4 m (13.123 ft)
POWER
品牌: Amphenol LTW
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Specialized Cables
原廠包裝數量: 10
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

8A to 30A Power Connectors

Amphenol LTW Power Connectors offer up to 30A current rating and feature a robust, high-density design. These power connectors are available in three variants: receptacle, overmolded with cable, and field-installable designs with a waterproof rating of IP67 to IP68. The connector lineup is offered in a wide selection of mounting types and termination styles, including solder, crimp, and solder cup.