PWE-05AMMM-SL7A04

Amphenol LTW
523-PWE05AMMMSL7A04
PWE-05AMMM-SL7A04

製造商:

說明:
專用線纜 Power, PWE, Plastic, 8A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67 Mated

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$227.04 HK$227.04
HK$192.92 HK$1,929.20
HK$181.50 HK$3,630.00
HK$175.66 HK$8,783.00
HK$169.83 HK$16,983.00
HK$160.45 HK$32,090.00
HK$150.59 HK$75,295.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 專用線纜
RoHS:  
4 m (13.123 ft)
POWER
品牌: Amphenol LTW
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Specialized Cables
原廠包裝數量: 10
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422900
TARIC:
8544429090

8A to 30A Power Connectors

Amphenol LTW Power Connectors offer up to 30A current rating and feature a robust, high-density design. These power connectors are available in three variants: receptacle, overmolded with cable, and field-installable designs with a waterproof rating of IP67 to IP68. The connector lineup is offered in a wide selection of mounting types and termination styles, including solder, crimp, and solder cup.