MSDS04ML-SDSML-SD003

Amphenol LTW
523-DS04MLSDSMLSD003
MSDS04ML-SDSML-SD003

製造商:

說明:
感應器線纜/致動器線纜 M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 3000mm, IP68 / IP69K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$294.93 HK$294.93
HK$253.75 HK$2,537.50
HK$242.74 HK$4,854.80
HK$234.93 HK$11,746.50
HK$227.12 HK$22,712.00
HK$214.54 HK$42,908.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 感應器線纜/致動器線纜
RoHS:  
M12
4 Position
M12
4 Position
Male / Male
D Coded
3 m (9.843 ft)
4 A
250 V
22 AWG
Black
IP68, IP69K
M12 D Code
品牌: Amphenol LTW
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polyurethane (PUR)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 10
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

MPRONTO-12 M-12推挽式連接器

Amphenol LTW MPRONTO-12 M-12推挽式連接器採用彈簧鎖設計,符合IEC標準,與所有M12 1.0螺紋插座向後相容。這些連接器採用獨特的設計,只需輕推即可插入,輕挽即可拔出。與標準M12螺紋連接相比,M-12推挽式連接器可大幅節省安裝時間。Amphenol LTW MPRONTO-12 M-12推挽式連接器符合IP67、IP68和IP69K防護等級要求,同時符合RoHS規定和UL 94V-0易燃性標準。即使製造商不同,MPronto-12插頭亦可與所有M12*1.0插座配合使用,並符合IEC 61076-2-101標準。 符合IP68防護標準,並支援M12 A、B、C、D、H、I、P、S、T、X和Y規範。(S和T規範適用於過模非屏蔽版本和現場可安裝的壓接類型)。應用包括工業自動化、升降機和物料搬運、混合動力電動車輛 (HEV) 和重型設備。

M12 D-Code Circular Metric Connectors

Amphenol LTW M12 D-Code Circular Metric Connectors offer 3-pin to 5-pin screw thread mating styles with a complete 360° shielding design. These connectors reach optimal signal performance with a Cat. 5e data transmission rate. The M12 connectors are compliant with IEC 61076-2-101 to ensure industry-wide connector compatibility. These connectors feature 1000 cycles durability, 48h salt spray, 18AWG to 26 AWG wire gauge, and -55°C to 125°C temperature range. The M12 D-code connectors are vibration-proof, corrosion-resistant, and rated IP67/IP68/IP69K waterproof. These connectors are ideal for LED lighting, marine, broadband wireless access, heavy equipment, renewable energy, industrial automation, railway mass transit, mobile devices, communication, and medical equipment.

M系列圓形公制連接器

Amphenol LTW M系列圓形公制連接器根據IEC標準提供安全可靠的資料傳輸和優異的電力傳輸效能。M系列包括全面的產品系列,包括M5、M8、具導引的M8、M10.5、M12、7/8"、M20和M23。提供的其他版本有推拉式、MPronto-12和MPronto-12推拉式連接器,具有獨特的推拉式快速鎖定系統,可確保安全、免工具的插拔。MPronto-12推拉式連接器可向後相容於不同製造商製造的所有M12 1.0母頭插座。