MSDP04FL-SDPFL-SD005

Amphenol LTW
523-DP04FLSDPFLSD005
MSDP04FL-SDPFL-SD005

製造商:

說明:
感應器線纜/致動器線纜 M12 Circular Metric Connector, D Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 5000mm, IP68 / IP69K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$170.57 HK$170.57
HK$147.88 HK$1,478.80
HK$140.15 HK$2,803.00
HK$138.10 HK$6,905.00
HK$121.90 HK$12,190.00
HK$113.76 HK$22,752.00
HK$104.48 HK$52,240.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 感應器線纜/致動器線纜
RoHS:  
M12 D Code
品牌: Amphenol LTW
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 10
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

MPRONTO-12 M-12推挽式連接器

Amphenol LTW MPRONTO-12 M-12推挽式連接器採用彈簧鎖設計,符合IEC標準,與所有M12 1.0螺紋插座向後相容。這些連接器採用獨特的設計,只需輕推即可插入,輕挽即可拔出。與標準M12螺紋連接相比,M-12推挽式連接器可大幅節省安裝時間。Amphenol LTW MPRONTO-12 M-12推挽式連接器符合IP67、IP68和IP69K防護等級要求,同時符合RoHS規定和UL 94V-0易燃性標準。即使製造商不同,MPronto-12插頭亦可與所有M12*1.0插座配合使用,並符合IEC 61076-2-101標準。 符合IP68防護標準,並支援M12 A、B、C、D、H、I、P、S、T、X和Y規範。(S和T規範適用於過模非屏蔽版本和現場可安裝的壓接類型)。應用包括工業自動化、升降機和物料搬運、混合動力電動車輛 (HEV) 和重型設備。

M系列圓形公制連接器

Amphenol LTW M系列圓形公制連接器根據IEC標準提供安全可靠的資料傳輸和優異的電力傳輸效能。M系列包括全面的產品系列,包括M5、M8、具導引的M8、M10.5、M12、7/8"、M20和M23。提供的其他版本有推拉式、MPronto-12和MPronto-12推拉式連接器,具有獨特的推拉式快速鎖定系統,可確保安全、免工具的插拔。MPronto-12推拉式連接器可向後相容於不同製造商製造的所有M12 1.0母頭插座。

M12 D-Code Circular Metric Connectors

Amphenol LTW M12 D-Code Circular Metric Connectors offer 3-pin to 5-pin screw thread mating styles with a complete 360° shielding design. These connectors reach optimal signal performance with a Cat. 5e data transmission rate. The M12 connectors are compliant with IEC 61076-2-101 to ensure industry-wide connector compatibility. These connectors feature 1000 cycles durability, 48h salt spray, 18AWG to 26 AWG wire gauge, and -55°C to 125°C temperature range. The M12 D-code connectors are vibration-proof, corrosion-resistant, and rated IP67/IP68/IP69K waterproof. These connectors are ideal for LED lighting, marine, broadband wireless access, heavy equipment, renewable energy, industrial automation, railway mass transit, mobile devices, communication, and medical equipment.