HPC-000505-0MF-CSA08

Amphenol LTW
523-PC0005050MFCSA08
HPC-000505-0MF-CSA08

製造商:

說明:
感應器線纜/致動器線纜 NMEA 2000, Micro, Plastic, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 8000mm, IP68

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$348.12 HK$348.12
HK$308.25 HK$3,082.50
HK$266.57 HK$13,328.50
HK$261.72 HK$26,172.00
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 感應器線纜/致動器線纜
RoHS:  
品牌: Amphenol LTW
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 10
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

NMEA 2000 Connector System

Amphenol LTW NMEA 2000 Connector System is specifically designed to meet NMEA 2000 protocols and standards. This IP68-rated family of multi-port, standard, and metric circular connectors, sensors and actuator cables, and elbow joints. These products are ideal for connecting marine electronic equipment and display units within ships and boats. The NMEA 2000 lineup features high signal reliability, allowing multiple electronic devices to share data over one common channel. Starter kits are available in basic and professional packages to help build NMEA 2000 networks with varying levels of complexity. Amphenol LTW NMEA 2000 Connector System is suitable for a wide range of applications, such as fish finders, GPS receivers, autopilots, sonars, and audio systems.