DT-ACM-06RFF-RHA30

Amphenol LTW
523-DTACM06RFFRHA30
DT-ACM-06RFF-RHA30

製造商:

說明:
感應器線纜/致動器線纜 DeepTronica Underwater Connector, Micro Size, Plastic, 5A, 06 pins, Female Connector, Female Contact, Hexagonal, Receptacle With Cable/Wire, Length 300mm, 4000M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,130.25 HK$1,130.25
HK$1,059.48 HK$10,594.80
HK$1,032.27 HK$25,806.75
100 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 感應器線纜/致動器線纜
RoHS:  
Micro
6 Position
Pigtail
Female
D Coded
300 mm (11.811 in)
5 A
300 V
20 AWG
Black
IP68
DEEPTRONICA
品牌: Amphenol LTW
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Rubber
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Underwater DeepTronica® Specialized Cables

Amphenol LTW Underwater DeepTronica® Specialized Cables is adding underwater connectors (up to 11,000m depth) to its connectivity portfolio. DeepTronica® series offers Circular Mini Size (11,000m depth) and Circular Micro Size (7,000m depth) and contact densities up to 12. These dry mate connectors solve the common issues met in deep sea applications such as poor sealing and corroded contacts due to low pressure cycles. With a high-quality thermoplastic shell, two O-rings, and no corrosion, uniquely designed to be a reliable solution for deep-sea immersion applications.