CAP-WPWMTPD2

Amphenol LTW
523-CAP-WPWMTPD2
CAP-WPWMTPD2

製造商:

說明:
標準環形連接器 cap for power series PWMU-04RMFS-TS7001

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 154

庫存:
154 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.35 HK$35.35
HK$24.74 HK$247.40
HK$23.59 HK$471.80
HK$22.52 HK$1,126.00
HK$20.88 HK$2,088.00
HK$18.50 HK$3,700.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 標準環形連接器
RoHS:  
Accessories
Cap
IPX7
品牌: Amphenol LTW
色彩: Black
外殼材料: Thermoplastic (TP)
配對樣式: Threaded
產品類型: Standard Circular Connector
原廠包裝數量: 10
子類別: Circular Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3923500000
ECCN:
EAR99

8A to 30A Power Connectors

Amphenol LTW Power Connectors offer up to 30A current rating and feature a robust, high-density design. These power connectors are available in three variants: receptacle, overmolded with cable, and field-installable designs with a waterproof rating of IP67 to IP68. The connector lineup is offered in a wide selection of mounting types and termination styles, including solder, crimp, and solder cup.