PT01A-12-3P(005)

Amphenol Industrial
654-PT01A123P005
PT01A-12-3P(005)

製造商:

說明:
圓密爾規格連接器 3P Sz 12 Cable Mount Pin Receptacle

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 228

庫存:
228 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$240.93 HK$240.93

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 圓密爾規格連接器
RoHS:  
3 Position
Pin (Male)
12-03
Receptacles
12
In-Line
MIL-DTL-26482 I
Solder
Cable
13 A
Gold
Copper Alloy
PT
品牌: Amphenol Industrial
配對樣式: Bayonet
裝配角: Straight
產品類型: Circular MIL Spec Connector
外殼質料: Aluminum Alloy
外殼板: Anodic Coating
原廠包裝數量: 1
子類別: Circular Connectors
額定電壓: 1 kV
零件號別名: PT01A-12-03P(005)
每件重量: 16.474 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PT 26482 Series 1 Connectors

Amphenol Industrial PT 26482 Series 1 Connectors are miniature cylindrical connectors offering twice the number of contacts in half the size of a standard connector. These miniature bayonet connectors are available in solder contact, high performance crimp, and commercial crimp versions. Both the solder contact and high performance crimp versions meet all MIL-DTL-26482 Series 1 requirements. Amphenol Industrial PT 26482 Series 1 Connectors are ideally suited for use in commercial, military, and aerospace industries.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.