MS3106A28-22P

Amphenol Industrial
654-MS3106A28-22P
MS3106A28-22P

製造商:

說明:
圓密爾規格連接器 6P SIZE 28 STRAIGHT PLUG PIN 5015

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 39

庫存:
39 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$500.10 HK$500.10
HK$344.50 HK$3,445.00
HK$337.60 HK$8,440.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 圓密爾規格連接器
RoHS: N
6 Position
Pin (Male)
28-22
Plugs
28
Straight
MIL-DTL-5015
Solder
Cable
13 A, 80 A
Silver
Copper Alloy
MS 5015
品牌: Amphenol Industrial
配對樣式: Bayonet
裝配角: Straight
產品類型: Circular MIL Spec Connector
外殼質料: Aluminum Alloy
外殼板: Olive Drab Zinc
原廠包裝數量: 1
子類別: Circular Connectors
公司名稱: 5015
線規: 6 AWG to 4 AWG, 22 AWG to 16 AWG
零件號別名: MS31O6A28-22P U61-168628-22P
每件重量: 168.495 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS 50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.