H4VFC4DMS

Amphenol Industrial
654-H4VFC4DMS
H4VFC4DMS

製造商:

說明:
太陽能連接器/光伏連接器 FEMALE H4 Pro CABLE CONNECTOR FOR 4SQMM/12AWG AND 6SQMM/10AWG DUAL CERTIFIED STAMPED & FORMED CONTACT INCLUDED

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 70

庫存:
70
可立即送貨
在途量:
1,000
預期16/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.86 HK$15.86
HK$13.81 HK$138.10
HK$13.23 HK$330.75
HK$12.91 HK$645.50
HK$12.33 HK$1,233.00
HK$11.18 HK$2,795.00
HK$10.28 HK$5,140.00
HK$8.63 HK$8,630.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 太陽能連接器/光伏連接器
RoHS:  
Contacts
Cable Mount
Crimp
Bulk
品牌: Amphenol Industrial
觸點材料: Copper
觸點电镀: Tin
额定电流: 41 A
性別: Female
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Solar Connectors / Photovoltaic Connectors
原廠包裝數量: 1000
子類別: Solar Connectors / Photovoltaic Connectors
公司名稱: H4 PRO
線規: 12 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
TARIC:
8535900089
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99

H4 PRO™ PV 連接器

Amphenol Industrial H4 PRO™ Photovoltaic (PV) Connectors offer excellent reliability and efficiency to solar installations, backed by international certifications with IEC and UL standards. Approved to DC ratings of 1500V, H4 PRO connectors ensure maximum power transmission with high safety and performance ratings. Features include ultra-low resistance contacts, minimal power loss, long-term durability, and seamless compatibility with the H4 family. Installation is easy with standard crimping tools, and no locking sleeve is required for UL compliance. These connectors have a rugged IP68 protection rating and a cable OD range from ø4.5mm to ø7.8mm. Amphenol Industrial H4 PRO PV Connectors are suitable for PV inverters, PV modules, PV optimizers, PV installations, and PV micro inverters.