H4SF4R

Amphenol Industrial
654-H4SF4R
H4SF4R

製造商:

說明:
太陽能連接器/光伏連接器 4&6mm/10&12awg socket (H4 &H4 Pro 2000/RL)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,008.29 HK$7,008.29
完整捲(訂購多個2000)
HK$7,008.29 HK$14,016,580.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 太陽能連接器/光伏連接器
RoHS:  
Contacts
Cable Mount
Crimp
Reel
Cut Tape
品牌: Amphenol Industrial
觸點材料: Copper
觸點电镀: Tin
额定电流: 41 A, 45 A
性別: Female
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Solar Connectors / Photovoltaic Connectors
原廠包裝數量: 2000
子類別: Solar Connectors / Photovoltaic Connectors
公司名稱: H4 PRO
線規: 12 AWG to 10 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8535909010
USHTS:
8535908020
JPHTS:
853590000
KRHTS:
8535902000
TARIC:
8535900089
BRHTS:
85359090
ECCN:
EAR99

H4 PRO™ PV 連接器

Amphenol Industrial H4 PRO™ Photovoltaic (PV) Connectors offer excellent reliability and efficiency to solar installations, backed by international certifications with IEC and UL standards. Approved to DC ratings of 1500V, H4 PRO connectors ensure maximum power transmission with high safety and performance ratings. Features include ultra-low resistance contacts, minimal power loss, long-term durability, and seamless compatibility with the H4 family. Installation is easy with standard crimping tools, and no locking sleeve is required for UL compliance. These connectors have a rugged IP68 protection rating and a cable OD range from ø4.5mm to ø7.8mm. Amphenol Industrial H4 PRO PV Connectors are suitable for PV inverters, PV modules, PV optimizers, PV installations, and PV micro inverters.