APNASF6NC

Amphenol Industrial
654-APNASF6NC
APNASF6NC

製造商:

說明:
環形推拉連接器 12MM ST PLUG NKL 7P 1MM SKT W/CBLCP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$136.53 HK$136.53
HK$121.08 HK$1,210.80
HK$116.40 HK$2,910.00
HK$111.71 HK$5,585.50
HK$105.54 HK$10,554.00
HK$96.17 HK$24,042.50
HK$90.01 HK$45,005.00
HK$87.87 HK$87,870.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 環形推拉連接器
RoHS:  
Connectors
Plug
Socket (Female)
7 Contact
12
Cable Mount
Solder
IP55
APN
品牌: Amphenol Industrial
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Circular Push Pull Connectors
外殼板: Nickel
原廠包裝數量: 1
子類別: Circular Connectors
公司名稱: Amphe-PPM
零件號別名: CAPNASF6NC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.