AIO-R-BCSU2SMBNE

Amphenol Industrial
654-AIO-R-BCSU2SMBNE
AIO-R-BCSU2SMBNE

製造商:

說明:
電纜密封套、應變消除裝置和線夾 M25x1.5, OCTANS CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 4mm-12mm, METAL BODY AND CAP, EPDM SEAL & O-RING, THREAD LENGTH 9mm, CAP SPANNER WIDTH 22mm, BODY SPANNER WIDTH 28mm, RAILWAY

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 105   多個: 35
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$65.18 HK$6,843.90
HK$61.07 HK$17,099.60
HK$58.20 HK$30,555.00
HK$55.40 HK$56,231.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 電纜密封套、應變消除裝置和線夾
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Brass
M25 x 1.5
4 mm to 12 mm
Cable Gland
品牌: Amphenol Industrial
組裝國家: Not Available
擴散國: Not Available
原產國: TR
子類別: Wire & Cable Management
公司名稱: GuardXcel
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99

GuardXcel™ 電纜固定頭

Amphenol Industrial GuardXcel™ Cable Glands offer high-quality protection for enclosures, connections, and cables, extending the life of a system and its components. The full range includes various high-performance glands, adapters, drain and dome plugs, multi-hole seals, washers, gaskets, and vents for comprehensive system protection. Amphenol Industrial GuardXcel Cable Glands and accessories ensure assemblies remain securely fastened, preventing potential loose connections or complete disconnects. This rugged series offers different IP ratings, from light immersion to high-pressure environments, to prevent the ingress of water and dust.