HM2P09PDE120L9LLF

Amphenol FCI
649-2P09PDE120L9LLF
HM2P09PDE120L9LLF

製造商:

說明:
硬公制連接器 MPAC 5R ST PF HDR CNR TYPE C LF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1152   多個: 576
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$19.48 HK$22,440.96
HK$18.08 HK$52,070.40

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 硬公制連接器
RoHS:  
Headers
5 Row
55 Position
Through Hole
Press Fit
Vertical
Gold
Millipacs
Module Type C
Tray
品牌: Amphenol FCI
觸點材料: Copper Alloy
额定电流: 1.5 A
易燃性等級: UL 94 V-0
外殼材料: Thermoplastic (TP)
絕緣電阻: 10 GOhms
最高工作溫度: + 125 C
最低工作溫度: - 55 C
間距: 2 mm
產品類型: Hard Metric Connectors
原廠包裝數量: 96
子類別: Backplane Connectors
公司名稱: Millipacs
額定電壓: 750 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Millipacs® 2mm Hard Metric Headers

Amphenol FCI Millipacs® 2mm Hard Metric Headers meet the need for improved signal integrity and higher bandwidth in a variety of markets. The portfolio includes vertical and right-angle header connectors. The vertical headers modular and scalable by 25mm to 50mm, feature three levels of mating contact lengths and different terminal lengths, and offer adequate spacing for routing PCB traces. The vertical version is available in a hybrid style with signal, power and coaxial contacts. The right-angle version is offered in A, B, C, B19, B22, AB22, and AB25 types with a cable-latch lock feature. Typical applications for Amphenol FCI Millipacs 2mm Hard Metric Headers include communications, data, medical, as well as industrial and instrumentation.