HLW24R-2C7LF

Amphenol FCI
649-HLW24R-2C7LF
HLW24R-2C7LF

製造商:

說明:
FFC和FPC連接器 1.00mm Flex Connectors, HLW-R series, 24 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,129

庫存:
1,129 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.88 HK$2.88
HK$2.42 HK$24.20
HK$2.14 HK$53.50
HK$1.91 HK$191.00
HK$1.82 HK$546.00
HK$1.69 HK$1,690.00
HK$1.63 HK$4,075.00
HK$1.45 HK$14,500.00
HK$1.42 HK$28,400.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: FFC和FPC連接器
RoHS:  
Board Mount
24 Position
1 mm
Through Hole
Right Angle
Top Contact
Tin
1 A
HLW-R
- 55 C
+ 85 C
Tray
刺激類型: Non ZIF
品牌: Amphenol FCI
觸點材料: Phosphor Bronze
外殼顏色: Black
外殼材料: Polybutylene Terephthalate (PBT)
絕緣電阻: 500 MOhms
安裝風格: Through Hole
產品類型: FFC & FPC Connectors
原廠包裝數量: 100
子類別: FFC & FPC Connectors
額定電壓: 100 VAC/100 VDC
每件重量: 7.036 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.