HFW5S-4STZE1HLF

Amphenol FCI
649-HFW5S-4STZE1HLF
HFW5S-4STZE1HLF

製造商:

說明:
FFC和FPC連接器 1.00mm Flex Connector, HFW Straight series, 5 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free .

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,634

庫存:
1,634 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1634會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.14 HK$2.14
HK$1.87 HK$18.70
HK$1.65 HK$41.25
HK$1.43 HK$143.00
HK$1.27 HK$317.50
完整捲(訂購多個1000)
HK$1.03 HK$1,030.00
HK$0.888 HK$1,776.00
HK$0.855 HK$8,550.00
HK$0.83 HK$16,600.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: FFC和FPC連接器
Board Mount
5 Position
1 mm
SMD/SMT
Vertical
Tin
1 A
HFW-S
- 55 C
+ 105 C
Reel
Cut Tape
品牌: Amphenol FCI
觸點材料: Phosphor Bronze
外殼材料: Thermoplastic (TP)
產品類型: FFC & FPC Connectors
原廠包裝數量: 1000
子類別: FFC & FPC Connectors
額定電壓: 100 VAC/100 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.