HFW12S-4STZE1HLF

Amphenol FCI
649-HFW12S-4STZE1HLF
HFW12S-4STZE1HLF

製造商:

說明:
FFC和FPC連接器 1.00mm Flex Connector, HFW Straight series, 12 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free .

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.96 HK$2.96
HK$2.59 HK$25.90
HK$2.28 HK$57.00
HK$2.01 HK$201.00
HK$1.81 HK$452.50
完整捲(訂購多個1000)
HK$1.36 HK$1,360.00
HK$1.27 HK$2,540.00
HK$1.25 HK$12,500.00
HK$1.22 HK$24,400.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: FFC和FPC連接器
12 Position
1 mm
SMD/SMT
Vertical
1 A
HFW-S
- 55 C
+ 105 C
Reel
Cut Tape
品牌: Amphenol FCI
觸點材料: Phosphor Bronze
外殼材料: Thermoplastic (TP)
產品類型: FFC & FPC Connectors
原廠包裝數量: 1000
子類別: FFC & FPC Connectors
額定電壓: 100 VAC/100 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.