BPS8B42FLD2C0L9LF

Amphenol FCI
649-S8B42FLD2C0L9LF
BPS8B42FLD2C0L9LF

製造商:

說明:
DIN 41612連接器 DINIDC SIDEPIERCE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 504   多個: 126
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$51.46 HK$25,935.84
HK$45.46 HK$45,823.68

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: DIN 41612連接器
RoHS:  
Accessories
42 Position
3 Row
IDC
Vertical
1.5 A
Copper Alloy
Tray
附件類型: Mounting Ears
品牌: Amphenol FCI
組裝國家: Not Available
擴散國: Not Available
原產國: IN
性別: Receptacle
外殼顏色: Grey
外殼材料: Thermoplastic (TP)
絕緣電阻: 1 GOhms
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: DIN 41612 Connectors
載入行數: a + b + c
原廠包裝數量: 63
子類別: Backplane Connectors
額定電壓: 250 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DIN 41612 Backplane Connectors

Amphenol FCI DIN 41612 Connectors are part of the backplane interconnect system family with IEC 603-2 specifications, providing widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for board-to-board and I/O solutions includes both standard-mount and reverse-mount mating combinations. These connectors are offered in up to three rows and a maximum of 96 positions with solder, press-fit, and reflow compatible, pin-in paste terminations. Applications for Amphenol FCI DIN 41612 Connectors include communications, medical, data, and consumers.