62684-452100AHLF

Amphenol FCI
649-62684-452100AHLF
62684-452100AHLF

製造商:

說明:
FFC和FPC連接器 0.50mm Flex Connector, OPU Series, 45 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,562

庫存:
3,562 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.45 HK$3.45
HK$3.43 HK$34.30
HK$3.12 HK$3,120.00
完整捲(訂購多個2000)
HK$3.12 HK$6,240.00
HK$2.68 HK$10,720.00
HK$2.66 HK$21,280.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: FFC和FPC連接器
RoHS:  
Board Mount
45 Position
0.5 mm
SMD/SMT
Right Angle
Top Contact
Gold
500 mA
OPU
- 55 C
+ 85 C
Reel
Cut Tape
品牌: Amphenol FCI
外殼材料: Thermoplastic (TP)
產品類型: FFC & FPC Connectors
原廠包裝數量: 2000
子類別: FFC & FPC Connectors
額定電壓: 50 VAC/50 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.